+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

N3302A

Electronic load; 0÷60V; 0÷30A; 150W; N3300


Manufacturer: KEYSIGHT

Manufacturer part number:
N3302A
TME Symbol:
N3302A

Specification

Manufacturer
KEYSIGHT
Type of meter
electronic load
Operating voltage
0...60V
Operating current
0...30A
Maximum power
150W
Manufacturer series
N3300
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
N3300A, N3301A
Gross weight2.7 kg

WATCH VIDEO

See other products in this category: Electronic Loads KEYSIGHT
*
N3302A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.