+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

NCP1422MNR2G

IC: PMIC; Uin: 1÷5V; Uout: 1.5÷5V; DFN10; boost


Manufacturer: ONSEMI

Manufacturer part number:
NCP1422MNR2G
TME Symbol:
NCP1422MNR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
1...5V
Output voltage
1.5...5V
Output current
0.8A
Frequency
1.2MHz
Mounting
SMD
Case
DFN10
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1422MNR2G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order