+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

NLSV2T240MUTAG

IC: digital; 2bit,inverting,translator; Ch: 2; 900mVDC÷4.5VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
NLSV2T240MUTAG
TME Symbol:
NLSV2T240MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
2bit, inverting, translator
Number of channels
2
Mounting
SMD
Case
uDFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 0.9...4.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV2T240MUTAG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order