+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

NLSV4T244EDTR2G

IC: digital; Ch: 4; 900mVDC÷4.5VDC; SMD; TSSOP14; -40÷85°C; 4uA

Manufacturer: ONSEMI

Manufacturer part number:
NLSV4T244EDTR2G
TME Symbol:
NLSV4T244EDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
4µA
Supply voltage
  • 0.9...4.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV4T244EDTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order