+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

NLSX5012MUTAG

IC: digital; Ch: 2; 0.9÷4.5VDC; SMD; uDFN8; -55÷125°C; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NLSX5012MUTAG
TME Symbol:
NLSX5012MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
uDFN8
Operating temperature
-55...125°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Integrated circuit features
auto-direction sensing
Frequency
100MHz
Supply voltage
  • 0.9...4.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX5012MUTAG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order