+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

NTE167

Bridge rectifier: single-phase; Urmax: 200V; If: 2A; Ifsm: 60A; flat

Manufacturer: NTE Electronics

Manufacturer part number:
NTE167
TME Symbol:
NTE167

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
2A
Max. forward impulse current
60A
Version
flat
Electrical mounting
THT
Leads
wire Ø 0.85mm
Kind of package
bulk
Gross weight1.805 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics
*
NTE167
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 30 pcs