+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | RF | |
Drain-source voltage | 20V | |
Drain current | 25mA | |
Power dissipation | 0.2W | |
Gate-source voltage | ±10V | |
Kind of channel | depletion | |
Features of semiconductor devices | dual gate | |
Version | ESD |