+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

NTE56031

Triac; 600V; 40A; Igt: 100/150mA; TO218; tube

Manufacturer: NTE Electronics

Manufacturer part number:
NTE56031
TME Symbol:
NTE56031

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
100/150mA
Case
TO218
Mounting
THT
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE56031
Product withdrawn from the offer
Use the specification table below to search for similar products