+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | SMD | |
Quantity in set/package | 440pcs. | |
LED colour | blue, green, red, red/blue, RGB, white cold, yellow | |
Operating voltage | 1.5...2.3/2.5...3.3/1.6...2.4/2.6...3.4V DC | |
Kind of package | plastic box | |
LED current | 20mA | |
Viewing angle | 120° | |
Colour temperature | 8500-18000K | |
Wavelength | 460...470nm, 465...475nm, 520...530nm, 585...595nm, 620...630nm | |
Luminosity of white colour | 150...250mcd | |
Luminosity of green colour | 150...250mcd | |
Luminosity of red colour | 35...70mcd | |
Luminosity of blue colour | 30...65mcd | |
Luminosity of yellow colour | 35...70mcd | |
LED lens | transparent, yellow diffused |