+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

OPA322AIDBVT

IC: operational amplifier; 20MHz; Ch: 1; ±1.8÷5.5VDC; SOT23-5; 2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA322AIDBVT
TME Symbol:
OPA322AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
2mA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
800pA
Input offset current
400pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA322AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.35 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 1.04 EURGross price for quantities from 50 pcs - 1.04 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 500 pcs - 0.91 EURGross price for quantities from 500 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.