+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

OPA3355EA/250

IC: operational amplifier; 200MHz; Ch: 3; TSSOP14; Iquiesc: 14mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3355EA/250
TME Symbol:
OPA3355EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
360V/μs
Quiescent current
14mA
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3355EA/250
0 in TME stock
Net price for quantities from 1 pcs - 3.42 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 2.68 EUR
Net price for quantities from 25 pcs - 2.44 EURGross price for quantities from 25 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.