+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

OPA357AIDBVR

IC: operational amplifier; 100MHz; Ch: 1; SOT23-6; Iquiesc: 6mA; 8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA357AIDBVR
TME Symbol:
OPA357AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
rail-to-rail
Quiescent current
6mA
Input offset voltage
8mV
Input bias current
50pA
Input offset current
50pA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA357AIDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 1.66 USDGross price for quantities from 3000 pcs - 1.66 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.