+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ORG4600-B01

Module: GPS; ±2.5m; NMEA; uP: BCM47758; -167dBm; GPIO,I2C,UART; SMD


Manufacturer: OriginGPS

Manufacturer part number:
ORG4600-B01
TME Symbol:
ORG4600-B01

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Position determination accuracy
±2.5m
Communictions protocol
NMEA
Processor
BCM47758
Receiver sensitivity
-167dBm
Mounting
SMD
Dimensions
10x10mm
Manufacturer series
Spider
Operating temperature
-40...85°C
Interface
  • GPIO
  • I2C
  • UART
GPS features
  • A-GPS
  • Galileo
  • GLONASS
  • QZSS
Supply voltage
  • 2...5.5V
Gross weight0.433 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG4600-B01
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.