+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

OSIXCA5B41A

IR transmitter; 5mm; 866÷892nm; transparent; P opt: 60mW; 40°; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIXCA5B41A
TME Symbol:
OSIXCA5B41A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
866...892nm
LED lens
transparent
Radiant power
60mW
Viewing angle
40°
Operating voltage
1.6...1.8V DC
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
120mW/sr
Maximum power
180mW
Number of terminals
2
Gross weight0.303 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIXCA5B41A
647 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs