+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

OY320107

Safety light curtain; H: 1283mm; 19m; IP65; 24VDC; M12; 0÷55°C


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY320107
TME Symbol:
OY320107

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
1283mm
Range
19m
IP rating
IP65
Connection
M12
Operating temperature
0...55°C
Switched current, max.
500mA
Kind of output 1
PNP / NO
Kind of output 2
PNP / NO
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
30mm
Safety category
4
Response time
<21ms
Sensors features
finger protection
Supply voltage
  • 24V DC
Gross weight5.7 kg
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OY320107
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order