+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

OY360113

Safety light curtain; H: 1364mm; 0.5÷50m; IP65; 24VDC; M12; 0÷55°C


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY360113
TME Symbol:
OY360113

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
1364mm
Range
0.5...50m
IP rating
IP65
Connection
M12
Operating temperature
0...55°C
Switched current, max.
500mA
Kind of output 1
PNP / NO
Kind of output 2
PNP / NO
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
415mm
Safety category
4
Response time
<16ms
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OY360113
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order