+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

6A4

Diode: rectifying; THT; 400V; 6A; Ifsm: 300A; R6; Ammo Pack

Manufacturer: DC COMPONENTS

Manufacturer part number:
6A4
TME Symbol:
P600G

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
R6
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS
*
6A4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 250 pcs