+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PA0121

Car holder; black; 5V/3.1A; Features: with smartphone holder


Manufacturer: LOGILINK

Manufacturer part number:
PA0121
TME Symbol:
PA0121

Specification

Manufacturer
LOGILINK
Type of car audio accessories
car holder
Colour
black
Electrical parameters of output
5V/3.1A
Additional functions
USB power supply
Car Audio features
with smartphone holder
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Supply voltage
  • 12...24V DC
Gross weight240.9 g
Certificates
EAN code4052792037456
See other products in this category: Car Holders LOGILINK,
*
PA0121
0 in TME stock
Net price for quantities from 1 pcs - 12.75 USDGross price for quantities from 1 pcs - 12.75 USD
Net price for quantities from 3 pcs - 11.16 USDGross price for quantities from 3 pcs - 11.16 USD
Net price for quantities from 5 pcs - 10.37 USDGross price for quantities from 5 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.