+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PB-1B-DC-2-ADL

Switch: push-button; Pos: 2; SPST; 20A/14VDC; amber; Illumin: LED

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PB-1B-DC-2-ADL
TME Symbol:
PB-1B-DC-2-ADL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
20A / 14V DC
Actuator colour
amber
Illumination
LED
Backlight colour
amber
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PB
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Contact material
copper alloy
Body colour
black
Button shape
round
IP rating
IP65
Flammability rating
UL94V-2
Illumination voltage
12V DC
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
PB-1B-DC-2-ADL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order