+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | BLOCK | |
Type of protection | electronic circuit breaker | |
Operating voltage | 18...30V DC | |
Current rating | 10A | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | ECONOMY SMART | |
Leads | spring clamps | |
Body dimensions | 42x127x116.5mm | |
Controlled parameter | minitor maximum current value | |
Range of detected current | 2A...10A | |
Operating temperature | -25...70°C | |
Number of channels | 8 | |
Kind of protection | thermomagnetic | |
Kind of output | SSR x2 |