+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PCA2131TF/Q900Y

IC: RTC circuit; I2C,SPI; 1.2÷5.5VDC; HLSON16


Manufacturer: NXP

Manufacturer part number:
PCA2131TF/Q900Y
TME Symbol:
PCA2131TF/Q900Y

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
HLSON16
Frequency
32.768kHz
Interface
  • I2C
  • SPI
Supply voltage
  • 1.2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCA2131TF/Q900Y
0 in TME stock
Net price for quantities from 4000 pcs - 2.74 EURGross price for quantities from 4000 pcs - 2.74 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.