+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PCA9517D

IC: interface; repeater,logic level voltage translator; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9517D
TME Symbol:
PCA9517D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
logic level voltage translator, repeater
Mounting
SMD
Number of channels
2
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V DC
Gross weight0.07 g
Certificates
See other products in this category: I2C interfaces - integrated circuits TEXAS INSTRUMENTS
*
PCA9517D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs