+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PCAL6534EVJ

IC: interface; 34bit,I/O expander,translator; 1.65÷5.5VDC; SMD


Manufacturer: NXP

Manufacturer part number:
PCAL6534EVJ
TME Symbol:
PCAL6534EVJ

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
34bit, I/O expander, translator
Mounting
SMD
Case
VFBGA42
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCAL6534EVJ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order