+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PCF8574ARGYR

IC: interface; I/O expander; 2.5÷6VDC; I2C,SMBus; SMD; VQFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574ARGYR
TME Symbol:
PCF8574ARGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
VQFN20
Operating temperature
-40...85°C
Supply voltage
  • 2.5...6V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8574ARGYR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order