+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PLA-2DK

RFID reader; 7÷32V; single-wire; antenna; 54x85x7mm; black; 125kHz


Manufacturer: NETRONIX

Manufacturer part number:
PLA-2DK
TME Symbol:
PLA-2DK

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Communications modules features
antenna
Dimensions
54x85x7mm
Kind of transponder
HITAG-2, Unique
Body colour
black
Frequency
125kHz
Supply voltage
  • 7...32V
Gross weight47.6 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-2DK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order