+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Lamp colour | red | |
Operating voltage | 8...48V DC | |
Manufacturer series | PM3 | |
Leads | cables | |
Lead length | 0.3m | |
Body material | plastic | |
LED diameter | 5.8mm | |
Luminosity | 18mcd |