+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PM53-BCW12.0

Indicator: LED; red/green; 2VDC,2.1VDC; PM53; cables; 300mm; 35mcd

Manufacturer: BIVAR

Manufacturer part number:
PM53-BCW12.0
TME Symbol:
PM53-BCW12.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red/green
Operating voltage
2V DC, 2.1V DC
Manufacturer series
PM53
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Luminosity
35mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM53-BCW12.0
0 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.43 EURGross price for quantities from 10 pcs - 2.43 EUR
Net price for quantities from 25 pcs - 2.28 EURGross price for quantities from 25 pcs - 2.28 EUR
Net price for quantities from 50 pcs - 2.15 EURGross price for quantities from 50 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 2.03 EURGross price for quantities from 100 pcs - 2.03 EUR
Net price for quantities from 500 pcs - 1.93 EURGross price for quantities from 500 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.