+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

23530

Socket: 6-angles; socket spanner; HEX 24mm; 3/8"


Manufacturer: PROXXON

Manufacturer part number:
23530
TME Symbol:
PR23530

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
3/8"
Gross weight92 g
See other products in this category: Socket Wrenches PROXXON,
*
23530
2 in TME stock
Net price for quantities from 1 pcs - 3.92 EURGross price for quantities from 1 pcs - 3.92 EUR
Net price for quantities from 3 pcs - 3.64 EURGross price for quantities from 3 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.