+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

23770

Socket: 6-angles; socket spanner; HEX 6mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23770
TME Symbol:
PR23770

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Gross weight43 g
See other products in this category: Socket Wrenches PROXXON,
*
23770
0 in TME stock
Net price for quantities from 1 pcs - 2.63 GBPGross price for quantities from 1 pcs - 2.63 GBP
Net price for quantities from 3 pcs - 2.46 GBPGross price for quantities from 3 pcs - 2.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.