+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

36179

Wrench: socket spanner; L-type; 19mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
36179
TME Symbol:
PRE-36179

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
19mm
Material
Chrom-vanadium steel
Length
204mm
Key features
  • chrome plated key surface
  • satin
Gross weight483 g
EAN code5903755094391
See other products in this category: Socket Wrenches PROLINE,
*
36179
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 3 pcs - 12.82 USDGross price for quantities from 3 pcs - 12.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.