+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PT 13/2/9

Transformer: encapsulated; 13VA; 230VAC; 9V; 9V; 720mA; 720mA; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
PT 13/2/9
TME Symbol:
PT13/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
13VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
0.72A
Secondary winding current 2
0.72A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
PT
Insulation class
B
Body dimensions
56x47x40mm
Gross weight400 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
PT 13/2/9
0 in TME stock
Net price for quantities from 1 pcs - 13.82 GBPGross price for quantities from 1 pcs - 13.82 GBP
Net price for quantities from 5 pcs - 13.36 GBPGross price for quantities from 5 pcs - 13.36 GBP
Net price for quantities from 10 pcs - 12.89 GBPGross price for quantities from 10 pcs - 12.89 GBP
Net price for quantities from 20 pcs - 12.43 GBPGross price for quantities from 20 pcs - 12.43 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.