+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
AC contacts rating @R | 20A / 250V AC | |
IP rating | IP67 | |
Switching method | OFF-ON | |
Manufacturer series | PVHC4 | |
Illumination | LED, ring | |
Backlight colour | blue | |
Illumination voltage | 12V | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 6N | |
Button shape | flat | |
Mounting hole dimensions | Ø19mm | |
Contact material | silver | |
Contact plating | none | |
Min. insulation resistance | 1GΩ | |
Panel thickness | 1...6mm | |
Mounting | on panel | |
Key stroke | 3.5mm | |
Operating temperature | -25...55°C |