+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PYF14A-E

Socket; PIN: 14; 5A; 250VAC; for DIN rail mounting; -55÷70°C; MY4

Manufacturer: OMRON

Manufacturer part number:
PYF14A-E
TME Symbol:
PYF14A-E

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
14
Current rating
5A
Rated voltage
250V AC
Related items
H3YN-2, H3YN-4, MY4, MY4N, PYF14A-E
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-55...70°C
Application - series/manufacturer
MY4
Dimensions
Gross weight49.31 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON
*
PYF14A-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 pcs