+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

QUICK 310

Tip cleaner; 70x125x65mm; Kit: 2 rotating brushes; 230VAC

Manufacturer: QUICK

Manufacturer part number:
QUICK 310
TME Symbol:
QUICK-310

Specification

Manufacturer
QUICK
Type of Soldering accessories
tip cleaner
Body dimensions
70x125x65mm
Kit contents
2 rotating brushes
Connectors for the country
Europe
Supply voltage
  • 230V AC
Gross weight1.0161 kg
EAN code5907478951771
See other products in this category: Sponges & tip cleaners QUICK,
*
QUICK 310
2 in TME stock
Net price for quantities from 1 pcs - 113.57 USDGross price for quantities from 1 pcs - 113.57 USD
No. of pieces (Multiplicity: 1)