+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: QUICK
Manufacturer | QUICK | |
Type of station | soldering | |
Station power | 80W | |
Soldering iron temperature range | 100...450°C | |
Kind of heating element | ceramic | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | parameters interlock, password lockout function, temperature calibration | |
Dimensions | 83x140x125mm | |
Version | ESD | |
Kind of display used | LCD | |
Connectors for the country | Europe | |
Temperature stability | ±2°C |