+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

492E

ESD wristband and shoe tester; Work table area: 480x360mm


Manufacturer: QUICK

Manufacturer part number:
492E
TME Symbol:
QUICK-492E

Specification

Manufacturer
QUICK
Type of antistatic accessories
ESD wristband and shoe tester
Work table area
480x360mm
Features of antistatic elements
  • connect to door control system
  • designed for measuring ESD wristbands, shoes and resistance between wristband, shoe and skin
  • selectable test range (wristband, shoe, wristband and shoe)
Power supply
  • battery 9V x1
  • power supply 8...12V DC
Gross weight13.4 kg
EAN code5907478951856
See other products in this category: ESD Inspection QUICK
*
492E
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.