+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

QUICK TS1200

Station: soldering; Station power: 120W; 200÷420°C; ESD


Manufacturer: QUICK

Manufacturer part number:
QUICK TS1200
TME Symbol:
QUICK-TS1200

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
120W
Soldering iron temperature range
200...420°C
Kind of heating element
in the tip
Temperature control
digital, touchpad
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
110x180x151mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • alarm for exceeding the set temperature
  • can be programmed from a PC (option)
  • can operate in lead-free technology
  • memory for 3 temperature settings
  • programmable hibernation and shutdown time
Standard equipment
  • mains cable
  • soldering iron QUICK-TSS30B
  • soldering iron stand with sponge
  • tip cleaner
  • tip QUICK-TSS-B
Gross weight3.2811 kg
EAN code5907478921439
See other products in this category: Soldering stations QUICK,
*
QUICK TS1200
0 in TME stock
Net price for quantities from 1 pcs - 265.23 GBPGross price for quantities from 1 pcs - 265.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.