+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

R711A

Diode: rectifying; THT; 1.4V; 1mA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R711A
TME Symbol:
R711A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.4V
Leakage current
1mA
Reverse recovery time
200ns
Gross weight9.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
R711A
0 in TME stock
Net price for quantities from 100 pcs - 48.23 USDGross price for quantities from 100 pcs - 48.23 USD
No. of pieces (Multiplicity: 1)