+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

R88A-CA1C050SF-E

Cable: servo drive; 50m; Standard: Omron; 1S; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1C050SF-E
TME Symbol:
R88A-CA1C050SF-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
50m
Standard
Omron
Manufacturer series
1S
Kind of cable
power
Gross weight6.573 kg
Certificates
EAN code4548583972858
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1C050SF-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order