+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

R88A-CAGD050SR-E

Cable: servo drive; 50m; Standard: Omron; Accurax G5; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CAGD050SR-E
TME Symbol:
R88A-CAGD050SR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
50m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
power
Gross weight14.481 kg
Certificates
EAN code4547648889858
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGD050SR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order