+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RC1202A-GHY-CSV

Display: LCD; alphanumeric; STN Positive; 12x2; grey; LED; PIN: 15

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1202A-GHY-CSV
TME Symbol:
RC1202A-GHY-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
12x2
Backgr. colour
grey
Dimensions
55.7x32x9.7mm
Window dimensions (H x W)
46x14.5mm
Illumination
LED
Backlight colour
yellow
Kind of controller
ST7066
Number of pins
15
Connector pinout layout
1x15
Contacts pitch
1.27mm
Gross weight20.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1202A-GHY-CSV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order