+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RC1602A-TIW-CSV

Display: LCD; alphanumeric; FSTN Negative; 16x2; 84x44x13.5mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602A-TIW-CSV
TME Symbol:
RC1602A-TIW-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Negative
Number of characters (columns x lines)
16x2
Dimensions
84x44x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Gross weight45.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602A-TIW-CSV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order