+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | horn controller | |
Case | SO8 | |
Integrated circuit features | inductive boost | |
Mounting | SMD | |
Operating temperature | -10...60°C | |
Kind of package | tube | |
Part status | Not recommended for new designs | |
Manufacturer standard package | 100pcs. |