+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RH21

Heatsink: extruded; H; black; L: 80mm; W: 50mm; H: 50mm; aluminium

Manufacturer: RELPOL

Manufacturer part number:
RH21
TME Symbol:
RH21

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
black
Length
80mm
Width
50mm
Height
50mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.1°C/W
Gross weight124.6 g
Certificates
See other products in this category: Heatsinks RELPOL
*
RH21
Product withdrawn from the offer
Use the specification table below to search for similar products