+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth | |
Bluetooth version | 3.0 | |
Transmitter output power | 4dBm | |
Range | 10m | |
Receiver sensitivity | -85dBm | |
Mounting | SMD | |
Dimensions | 26x13.5x2.7mm | |
Data transfer rate | 3Mbps | |
Frequency | 2.402...2.48GHz | |
Supply current range | 0.5...30mA | |
Number of terminals | 50 | |
Kind of module | audio | |
Kind of package | in-tray | |
Communications modules features | antenna | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 70pcs. |