+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RP3502BRED

Switch: push-button; Pos: 2; SPST; 1.5A/250VAC; red; Rcont max: 50mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RP3502BRED
TME Symbol:
RP3502BRED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
1.5A / 250V AC
Actuator colour
red
Leads
for soldering
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
Ø14x19.3mm
Mounting hole dimensions
Ø12.7mm
Button shape
round
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
RP3502BRED
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.
Product for special order