+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A7 | |
Memory | 4GB RAM | |
Communictions protocol | IEEE 802.11b/g/n | |
Processor | ARM A72 Quad-Core | |
Clock frequency | 1.5GHz | |
Video coding | H.264, H.265/HEVC 4k, OpenGL ES 3.0 | |
Connection | 40pin, GPIO, HDMI, micro HDMI x2, MIPI-CSI, MIPI DSI, RJ45, SD, USB 2.0 x2, USB A 3.0 x2 | |
Dimensions | 85x56mm | |
Kit contents | Single-board computer | |
Kind of memory | LPDDR4 | |
Operating system | none | |
Operating system support | Raspbian | |
Programmers and development kits features | Bluetooth/WiFi module | |
Bluetooth version | 5.0 |