+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RSR52-24A10

Relay: solid state; Ucntrl: 90÷280VAC; 10A; RSR52; 1-phase; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR52-24A10

Alternative designations: 2615922

TME Symbol:
RSR52-24A10

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
10A
Manufacturer series
RSR52
Relay variant
1-phase
Body dimensions
58.6x45.7x33.5mm
Switching method
zero voltage switching
IP rating
IP20
OEM number
2615922
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates
EAN code5900005260933
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR52-24A10
0 in TME stock
Net price for quantities from 1 pcs - 19.00 EURGross price for quantities from 1 pcs - 19.00 EUR
Net price for quantities from 5 pcs - 17.74 EURGross price for quantities from 5 pcs - 17.74 EUR
Net price for quantities from 10 pcs - 16.47 EURGross price for quantities from 10 pcs - 16.47 EUR
No. of pieces (Multiplicity: 1)