+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

16021

Protecting washer; 25pcs; universal; Ømount.hole: 3mm


Manufacturer: ROMIX

Manufacturer part number:
16021
TME Symbol:
RX-16021

Specification

Manufacturer
ROMIX
Type of mounting element
protecting washer
Quantity in set/package
25pcs.
Application - car brand
universal
Panel cutout diameter
3mm
Outside diameter
10.5mm
Gross weight5.88 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
16021
43 in TME stock
Net price for quantities from 1 pcg - 2.81 USDGross price for quantities from 1 pcg - 2.81 USD
Net price for quantities from 4 pcg - 1.88 USDGross price for quantities from 4 pcg - 1.88 USD
Net price for quantities from 16 pcg - 1.69 USDGross price for quantities from 16 pcg - 1.69 USD
Net price for quantities from 40 pcg - 1.50 USDGross price for quantities from 40 pcg - 1.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.