+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

S201S05F

Relay: solid state; Icntrl max: 15mA; 3A; max.600VAC; S201S05V

Manufacturer: SHARP

Manufacturer part number:
S201S05F
TME Symbol:
S201S05V

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
15mA
Max. operating current
3A
Switched voltage
max. 600V AC
Manufacturer series
S201S05V
Relay variant
1-phase
Case
SIP4
Max. off-state voltage
6V
Max. load current
50mA
Schematic diagram
Gross weight9.07 g
See other products in this category: One Phase Solid State Relays SHARP
*
S201S05F
Product withdrawn from the offer
Use the specification table below to search for similar products